Part Details for SPS30 by RPM Micro
Overview of SPS30 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for SPS30
SPS30 CAD Models
SPS30 Part Data Attributes
|
SPS30
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SPS30
RPM Micro
Rectifier Diode, 1 Element, 6.6A, 3000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 6.6 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Surface Mount | YES |