Part Details for SPS1M002PET by onsemi
Overview of SPS1M002PET by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPS1M002PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2460
|
Newark | Smart Passive Sensor Tag - Moisture Fcc |Onsemi SPS1M002PET Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.8800 | Buy Now |
DISTI #
65AC5243
|
Newark | Fcc-Moisture-Pet/Reel |Onsemi SPS1M002PET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPS1M002PET
|
Avnet Americas | RFID Read/Write 928MHz Case 888AD T/R - Tape and Reel (Alt: SPS1M002PET) RoHS: Compliant Min Qty: 353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$1.7608 / $2.1016 | Buy Now |
DISTI #
V72:2272_21690327
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit 2-Pin Case 888AA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1836 Container: Cut Strips | Americas - 997 |
|
$1.7650 / $1.9450 | Buy Now |
|
Rochester Electronics | SPSXM002PET - Smart Passive Sensor Tag - Moisture FCC RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$4.9400 / $5.8100 | Buy Now |
DISTI #
SPS1M002PET
|
Avnet Americas | RFID Read/Write 928MHz Case 888AD T/R - Tape and Reel (Alt: SPS1M002PET) RoHS: Compliant Min Qty: 353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$1.7608 / $2.1016 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$1.4200 | RFQ |
Part Details for SPS1M002PET
SPS1M002PET CAD Models
SPS1M002PET Part Data Attributes:
|
SPS1M002PET
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M002PET
onsemi
Smart Passive Sensor Tag - Moisture FCC, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Body Breadth | 26 mm | |
Body Length or Diameter | 91 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR |
Alternate Parts for SPS1M002PET
This table gives cross-reference parts and alternative options found for SPS1M002PET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPS1M002PET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPS1M002B | Battery-Free Wireless Sensor Tag - Moisture, 500-REEL | onsemi | SPS1M002PET vs SPS1M002B |