Part Details for SPS1M001A by onsemi
Overview of SPS1M001A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPS1M001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2456
|
Newark | Sps1M001 - Fcc Sensor - Qc Moisture |Onsemi SPS1M001A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $9.0000 | Buy Now |
|
Rochester Electronics | SPS1M001 - FCC SENSOR - QC MOISTURE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for SPS1M001A
SPS1M001A CAD Models
SPS1M001A Part Data Attributes:
|
SPS1M001A
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M001A
onsemi
On-metal Smart Passive Sensor Tag - Moisture, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Body Breadth | 20 mm | |
Body Length or Diameter | 165.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Surface Mount | YES |