Part Details for SPS1M001A-07 by onsemi
Overview of SPS1M001A-07 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPS1M001A-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS1M001A-07
|
Avnet Americas | RFID Read/Write 928MHz Case 888AJ T/R - Tape and Reel (Alt: SPS1M001A-07) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1991 Partner Stock |
|
$3.6704 / $4.3808 | Buy Now |
DISTI #
V72:2272_18357542
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1717 Container: Cut Strips | Americas - 1000 |
|
$4.1090 / $7.2028 | Buy Now |
DISTI #
SPS1M001A-07
|
Avnet Americas | RFID Read/Write 928MHz Case 888AJ T/R - Tape and Reel (Alt: SPS1M001A-07) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1991 Partner Stock |
|
$3.6704 / $4.3808 | Buy Now |
|
Flip Electronics | Stock, ship today | 1991 |
|
$2.9600 | RFQ |
Part Details for SPS1M001A-07
SPS1M001A-07 CAD Models
SPS1M001A-07 Part Data Attributes:
|
SPS1M001A-07
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M001A-07
onsemi
On-metal Smart Passive Sensor Tag - Moisture, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AJ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT |