Part Details for SPS1F001PET by onsemi
Results Overview of SPS1F001PET by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPS1F001PET Information
SPS1F001PET by onsemi is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SPS1F001PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS1F001PET
|
Avnet Americas | Smart Passive Sensor for Indirect Moisture Sensing 902MHz to 928MHz Case 888AB T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
6000 Partner Stock |
|
$1.8439 / $2.0000 | Buy Now |
DISTI #
V72:2272_21690322
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit 2-Pin RF TAG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1836 Container: Cut Strips | Americas - 975 |
|
$1.9410 / $2.1390 | Buy Now |
DISTI #
86028116
|
Verical | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit 2-Pin RF TAG T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1901 | Americas - 1000 |
|
$5.8750 / $6.7750 | Buy Now |
DISTI #
30569880
|
Verical | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit 2-Pin RF TAG T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1836 | Americas - 975 |
|
$1.9410 / $2.1390 | Buy Now |
|
Rochester Electronics | SPSXF001PET - Smart Passive Sensor Tag - Fluid Level FCC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$4.7000 / $5.5300 | Buy Now |
DISTI #
SPS1F001PET
|
Avnet Silica | Smart Passive Sensor for Indirect Moisture Sensing 902MHz to 928MHz Case 888AB TR (Alt: SPS1F001PET) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
Part Details for SPS1F001PET
SPS1F001PET CAD Models
SPS1F001PET Part Data Attributes
|
SPS1F001PET
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1F001PET
onsemi
Smart Passive Sensor Tag - Fluid Level FCC, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE | |
Manufacturer Package Code | 888AB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Body Breadth | 8.62 mm | |
Body Length or Diameter | 97 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Surface Mount | YES |