Part Details for SPS04N60C3AKMA1 by Infineon Technologies AG
Results Overview of SPS04N60C3AKMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPS04N60C3AKMA1 Information
SPS04N60C3AKMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPS04N60C3AKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPS04N60C3AKMA1-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 594 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
101415 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | SPS04N60 - COOLMOS, 4.5A, 600V, 0.95ohm, N-Channel, Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101415 |
|
$0.4132 / $0.4861 | Buy Now |