Part Details for SPS-AUX-AS100-1 by Honeywell Sensing and Control
Overview of SPS-AUX-AS100-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS-AUX-AS100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8127
|
Newark | Spsr 1Pc Assy Tool/Honeywell Rohs Compliant: Yes |Honeywell SPS-AUX-AS100-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4800 / $152.7800 | Buy Now |
DISTI #
06W1608
|
Newark | Assembly Tool, Smart Position Sensor, Product Range:-, Accessory Type:Assembly Tool, For Use With:Honeywell Smart Position Sensors Rohs Compliant: Yes |Honeywell SPS-AUX-AS100-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5400 / $168.4600 | Buy Now |
DISTI #
480-5555-ND
|
DigiKey | TOOL 1 PIECE 1" SMART ROTARY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 In Stock |
|
$114.0400 / $179.7400 | Buy Now | |
DISTI #
Honeywell SPS-AUX-AS100-1
|
PEI Genesis | Smart Rotary Tool | 0 |
|
Buy Now | |
|
Master Electronics |
5 In Stock |
|
$114.0400 / $179.7400 | Buy Now | |
|
Neutron USA | Sensor Hardware & Accessory, Assembly Tool, 1pc 25.4mm aluminum | 7 |
|
$204.6500 | Buy Now |