Part Details for SPS-61T-250 by JST Manufacturing
Results Overview of SPS-61T-250 by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SPS-61T-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1117-2-ND
|
DigiKey | CONN QC RCPT 14-18AWG .25 CRIMP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
306-SPS-61T-250
|
Mouser Electronics | Terminals SP CONTACT 250 RoHS: Compliant | 4390 |
|
$0.0390 / $0.1500 | Buy Now |
|
Future Electronics | TAB TERMINAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
5000 Reel |
|
$0.0389 / $0.0411 | Buy Now |
DISTI #
JSTSPS-61T-250
|
Heilind Electronics | Americas - 108750 in Stock |
|
$0.0434 / $0.0463 | Buy Now | |
DISTI #
JSTSPS-61T-250.P
|
Heilind Electronics | TERMINAL CUT STRIP | Americas - 1125 in Stock |
|
$0.0620 / $0.0793 | Buy Now |
DISTI #
62296232
|
Verical | Contact SKT Crimp ST Cable Mount 14-18AWG Reel RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 2201 | Americas - 1154 |
|
$0.0833 / $0.0861 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 4000 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 923 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
JSTSPS-61T-250
|
Interstate Connecting Components | 32625 |
|
$0.0434 / $0.0463 | Buy Now | |
DISTI #
JSTSPS-61T-250.P
|
Interstate Connecting Components | TERMINAL CUT STRIP | 262 |
|
$0.0620 / $0.0793 | Buy Now |
Part Details for SPS-61T-250
SPS-61T-250 CAD Models
SPS-61T-250 Part Data Attributes
|
SPS-61T-250
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPS-61T-250
JST Manufacturing
Wire Terminal, 2mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.154 inch | |
Cable Entry-Min | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.291 inch | |
Terminal Type | CRIMP | |
Used With | PS CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |