Part Details for SPS 7134 NI / SW by Schutzinger GmbH
Overview of SPS 7134 NI / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1225IRGVT | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1225IRGVR | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1224IPWT | Texas Instruments | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 |
Price & Stock for SPS 7134 NI / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS7134NI-SW
|
TME | Measuring tip, 5A, black, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 9 |
|
$5.3400 / $5.6900 | Buy Now |