Part Details for SPS 2590 NI / RT by Schutzinger GmbH
Overview of SPS 2590 NI / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1225IRGVT | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1225IRGVR | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1224IPWT | Texas Instruments | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 |
Price & Stock for SPS 2590 NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS2590NI-RT
|
TME | Measuring tip, 5A, red, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 0 |
|
$4.3600 / $4.6500 | RFQ |
Part Details for SPS 2590 NI / RT
SPS 2590 NI / RT CAD Models
SPS 2590 NI / RT Part Data Attributes
|
SPS 2590 NI / RT
Schutzinger GmbH
Buy Now
|
Compare Parts:
SPS 2590 NI / RT
Schutzinger GmbH
|
Samacsys Manufacturer | Schutzinger |