Part Details for SPRX1/2CT52AR15J by KOA Speer Electronics Inc
Overview of SPRX1/2CT52AR15J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPRX1/2CT52AR15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SPRX1/2CT52AR15J
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 1890 |
|
$0.0390 / $0.3700 | Buy Now |
DISTI #
C1S413116629168
|
Chip1Stop | Surface Mount Resistor | 2000 |
|
$0.0544 | Buy Now |
Part Details for SPRX1/2CT52AR15J
SPRX1/2CT52AR15J CAD Models
SPRX1/2CT52AR15J Part Data Attributes
|
SPRX1/2CT52AR15J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPRX1/2CT52AR15J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 0.15ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.2739 V |
Alternate Parts for SPRX1/2CT52AR15J
This table gives cross-reference parts and alternative options found for SPRX1/2CT52AR15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPRX1/2CT52AR15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPRX1/2CL10AR15J | Fixed Resistor, Carbon Film, 0.5W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CL10AR15J |
SPRX1/2CVTPRR15J | Fixed Resistor, Carbon Film, 0.5W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CVTPRR15J |
SPRX1/2CVTPAR15J | Fixed Resistor, Metal Film, 0.5W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CVTPAR15J |
SPRX1/2CT52RR15J | Fixed Resistor, Metal Film, 0.5W, 0.15ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CT52RR15J |
SPRX1/2CVTERR15J | Fixed Resistor, Carbon Film, 0.5W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CVTERR15J |
SPRX1/2CGTAR15J | Fixed Resistor, Metal Film, 0.5W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPRX1/2CT52AR15J vs SPRX1/2CGTAR15J |