Part Details for SPRU5031S28 by Precision Electronics Corporation
Overview of SPRU5031S28 by Precision Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPRU5031S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPRU503C-ND
|
DigiKey | POT 50K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
184 In Stock |
|
$14.9957 / $26.8600 | Buy Now |
|
Bristol Electronics | 369 |
|
RFQ |
Part Details for SPRU5031S28
SPRU5031S28 CAD Models
SPRU5031S28 Part Data Attributes:
|
SPRU5031S28
Precision Electronics Corporation
Buy Now
|
Compare Parts:
SPRU5031S28
Precision Electronics Corporation
|
Samacsys Manufacturer | Precision Electronics Corporation |