Part Details for SPRU1031S20 by Precision Electronics Corporation
Overview of SPRU1031S20 by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPRU1031S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPRU1031S20-ND
|
DigiKey | POT 10K OHM 1/2W CARBON LINEAR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SPRU1031S20
SPRU1031S20 CAD Models
SPRU1031S20 Part Data Attributes
|
SPRU1031S20
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPRU1031S20
Precision Electronics Corporation
POT 10K OHM CARBON 1/2W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Construction | Rugged | |
Lead Diameter | 0.711 mm | |
Lead Length | 14.287 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 12.954 mm | |
Package Length | 11.906 mm | |
Package Style | 3 Terminals | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 10% | |
Working Voltage | 350 V |