Part Details for SPRU1021S28 by Precision Electronics Corporation
Overview of SPRU1021S28 by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPRU1021S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPRU102C-ND
|
DigiKey | POT 1K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
313 In Stock |
|
$14.4693 / $24.9500 | Buy Now |
Part Details for SPRU1021S28
SPRU1021S28 CAD Models
SPRU1021S28 Part Data Attributes
|
SPRU1021S28
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPRU1021S28
Precision Electronics Corporation
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.5W, 1000ohm
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION, STANDARD: MIL-R-94 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |