Part Details for SPR1153JT52 by KOA Speer Electronics Inc
Results Overview of SPR1153JT52 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPR1153JT52 Information
SPR1153JT52 by KOA Speer Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SPR1153JT52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for SPR1153JT52
SPR1153JT52 CAD Models
SPR1153JT52 Part Data Attributes
|
SPR1153JT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1153JT52
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SPR1153JT52
This table gives cross-reference parts and alternative options found for SPR1153JT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1153JT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPR1C153J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1153JT52 vs SPR1C153J |
SPR1CM15A153J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1153JT52 vs SPR1CM15A153J |
SPR1CLT52A153J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1153JT52 vs SPR1CLT52A153J |
SPR1CLT52R153J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1153JT52 vs SPR1CLT52R153J |