SPR01L-12
Mean Well
Description: Analog Circuit

Overview of SPR01L-12 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPR01L-12 by Mean Well

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant 9 In Stock
  • 1 $7.8300
  • 20 $7.1200
  • 25 $5.1700
  • 50 $4.7700
$4.7700 / $7.8300 Buy Now
Master Electronics Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant 9 In Stock
  • 1 $7.8300
  • 20 $7.1200
  • 25 $5.1700
  • 50 $4.7700
$4.7700 / $7.8300 Buy Now

CAD Models for SPR01L-12 by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPR01L-12 by Mean Well

SPR01L-12
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Mean Well
Want to compare parts?
  1. SPR01L-12
    Mean Well
    Analog Circuit
    VS

Related Parts for SPR01L-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR01L-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR01L-12 by Mean Well

  • Please alert me when SPR01L-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPR01L-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR01L-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPR01L-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR01L-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR01L-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: