Part Details for SPPH130500 by Alps Alpine Co Ltd
Overview of SPPH130500 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPH130500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant |
739 In Stock |
|
$0.5900 / $0.8570 | Buy Now |
|
LCSC | LATCHING Straight 3N 30V 1 100mA Plugin Push Switches ROHS | 1 |
|
$0.8520 / $1.1788 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant |
739 In Stock |
|
$0.5900 / $0.8570 | Buy Now |
|
New Advantage Corporation | Push Switches Latching/Long Lever/Snap-in Terminal/3N oerating force RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.5021 / $0.5396 | Buy Now |
Part Details for SPPH130500
SPPH130500 CAD Models
SPPH130500 Part Data Attributes:
|
SPPH130500
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPH130500
Alps Alpine Co Ltd
Special Switch, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.354 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.0076 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 10.0076 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |