Part Details for SPPH110900 by Alps Alpine Co Ltd
Overview of SPPH110900 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPPH110900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6130 / $0.9220 | Buy Now |
|
LCSC | LATCHING Straight 3N 30V 1 100mA Plugin Push Switches ROHS | 174 |
|
$0.3625 / $0.6299 | Buy Now |
Part Details for SPPH110900
SPPH110900 CAD Models
SPPH110900 Part Data Attributes:
|
SPPH110900
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPH110900
Alps Alpine Co Ltd
Special Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.157 inch | |
Actuator Travel | 2.5 mm | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 10 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | 0.197 inch | |
Bushing Type | RECTANGULAR | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BOX; BULK | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |