Part Details for SPPC364801FC by Carlo Gavazzi Holding AG
Overview of SPPC364801FC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPC364801FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8612
|
Newark | Enclosed Type Switching Ps 36Vdc 480W With Pfc |Carlo Gavazzi SPPC364801FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.4100 / $644.0800 | Buy Now |
DISTI #
SPPC364801FC-ND
|
DigiKey | AC/DC CONVERTER 36V 504W Min Qty: 1 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$626.0000 | Buy Now |
DISTI #
225-SPPC364801FC
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 36VDC 480W WITH PFC | 0 |
|
$551.2000 / $654.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$443.9800 / $477.3300 | Buy Now |
DISTI #
SPPC364801FC
|
Relay Specialties | ENCLOSED TYPE SWITCHING PS 36V Min Qty: 1 | 0 |
|
$604.2000 / $714.0500 | RFQ |