There are no models available for this part yet.
Overview of SPPC24251 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPPC24251 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y8605
|
Newark | Enclosed Type Switching Ps 24Vdc 25W |Carlo Gavazzi SPPC24251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6800 / $69.1800 | Buy Now | |
DISTI #
SPPC24251-ND
|
DigiKey | AC/DC CONVERTER 24V 26W Min Qty: 1 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$67.0000 | Buy Now | |
DISTI #
225-SPPC24251
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 24VDC 25W | 0 |
|
$56.2400 / $70.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3000 / $61.2100 | Buy Now | ||
DISTI #
SPPC24251
|
Relay Specialties | ENCLOSED TYPE SWITCHING PS 24V Min Qty: 1 | 0 |
|
$64.8900 / $76.6900 | RFQ |
CAD Models for SPPC24251 by Carlo Gavazzi Holding AG
Part Data Attributes for SPPC24251 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|