Part Details for SPP80N06S08AKSA1 by Infineon Technologies AG
Overview of SPP80N06S08AKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP80N06S08AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPP80N06S08AKSA1
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP80N06S08AKSA1) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10500 Partner Stock |
|
$1.0300 / $1.1900 | Buy Now |
|
Rochester Electronics | SPP80N06 - SIPMOS, 80A, 55V, 0.008ohm, N-Channel, Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.9421 / $1.1100 | Buy Now |
Part Details for SPP80N06S08AKSA1
SPP80N06S08AKSA1 CAD Models
SPP80N06S08AKSA1 Part Data Attributes
|
SPP80N06S08AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP80N06S08AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |