Part Details for SPP20N60S5XKSA1 by Infineon Technologies AG
Overview of SPP20N60S5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP20N60S5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SPP20N60S5XKSA1-ND
|
DigiKey | HIGH POWER_LEGACY Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3416 In Stock |
|
$2.7981 / $5.7500 | Buy Now |
DISTI #
SPP20N60S5XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP20N60S5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.0066 / $3.6509 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 190 mOhm 79 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$2.9200 / $3.1900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 20 A, 600 V, 0.19 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 240 |
|
$3.5381 / $5.7375 | Buy Now |
|
Rochester Electronics | SPP20N60S5 - CoolMOS Power Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 350 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 600 V 190 mOhm 79 nC CoolMOS™ Power Mosfet - TO-220-3 | 159 |
|
RFQ | |
DISTI #
SP000681062
|
EBV Elektronik | Trans MOSFET N-CH 600V 20A 3-Pin TO-220 Tube (Alt: SP000681062) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 400 |
|
$3.3900 / $3.6300 | Buy Now |
Part Details for SPP20N60S5XKSA1
SPP20N60S5XKSA1 CAD Models
SPP20N60S5XKSA1 Part Data Attributes:
|
SPP20N60S5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP20N60S5XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-11-09 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP20N60S5XKSA1
This table gives cross-reference parts and alternative options found for SPP20N60S5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP20N60S5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXKH20N60C5 | Power Field-Effect Transistor, | Littelfuse Inc | SPP20N60S5XKSA1 vs IXKH20N60C5 |
SIHH21N65EF-T1-GE3 | Power Field-Effect Transistor, 19.8A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 8 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK-4 | Vishay Intertechnologies | SPP20N60S5XKSA1 vs SIHH21N65EF-T1-GE3 |
RJK60S5DPK-M0-T0 | 20A, 600V, 0.178ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PSG, 3 PIN | Renesas Electronics Corporation | SPP20N60S5XKSA1 vs RJK60S5DPK-M0-T0 |
STB28N65M2 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package | STMicroelectronics | SPP20N60S5XKSA1 vs STB28N65M2 |
R6020ENJTL | Power Field-Effect Transistor, 20A I(D), 600V, 0.196ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | SPP20N60S5XKSA1 vs R6020ENJTL |
TK20E60U | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | SPP20N60S5XKSA1 vs TK20E60U |
R6020KNJTL | Power Field-Effect Transistor, | ROHM Semiconductor | SPP20N60S5XKSA1 vs R6020KNJTL |
APT20N60KC3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AC, 3 PIN | Advanced Power Technology | SPP20N60S5XKSA1 vs APT20N60KC3 |
IPB60R190C6ATMA1 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPP20N60S5XKSA1 vs IPB60R190C6ATMA1 |