Part Details for SPP20N60CFDXKSA1 by Infineon Technologies AG
Overview of SPP20N60CFDXKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP20N60CFDXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SPP20N60CFDXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 20.7A TO220-3 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$3.3454 | Buy Now |
DISTI #
SPP20N60CFDXKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP20N60CFDXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.8983 / $3.5193 | Buy Now |
DISTI #
726-SPP20N60CFDXKSA1
|
Mouser Electronics | MOSFET N-Ch 600V 20.7A TO220-3 RoHS: Compliant | 332 |
|
$3.0900 / $3.1700 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 220 mOhm 95 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6800 / $2.7700 | Buy Now |
|
Rochester Electronics | SPP20N60 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2385 |
|
$2.5700 / $3.0200 | Buy Now |
DISTI #
SP000681060
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 20.7A 3-Pin TO-220 (Alt: SP000681060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPP20N60CFDXKSA1
SPP20N60CFDXKSA1 CAD Models
SPP20N60CFDXKSA1 Part Data Attributes:
|
SPP20N60CFDXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP20N60CFDXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.7 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPP20N60CFDXKSA1
This table gives cross-reference parts and alternative options found for SPP20N60CFDXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP20N60CFDXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIPC26N60S5 | Power Field-Effect Transistor, 20A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-1 | Infineon Technologies AG | SPP20N60CFDXKSA1 vs SIPC26N60S5 |
SIPC26N60C2 | Power Field-Effect Transistor, 20A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE | Infineon Technologies AG | SPP20N60CFDXKSA1 vs SIPC26N60C2 |
SPP20N60CFDHKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP20N60CFDXKSA1 vs SPP20N60CFDHKSA1 |