Part Details for SPP1UL1500JLF by TT Electronics Resistors
Overview of SPP1UL1500JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP1UL1500JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-1268-1-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5863 In Stock |
|
$0.2324 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2756 / $0.3211 | Buy Now |
Part Details for SPP1UL1500JLF
SPP1UL1500JLF CAD Models
SPP1UL1500JLF Part Data Attributes
|
SPP1UL1500JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPP1UL1500JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.248 V |
Alternate Parts for SPP1UL1500JLF
This table gives cross-reference parts and alternative options found for SPP1UL1500JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP1UL1500JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPP11500JLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | SPP1UL1500JLF vs SPP11500JLF |
SPP11500J | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | SPP1UL1500JLF vs SPP11500J |