Part Details for SPP124601 by Carlo Gavazzi Holding AG
Overview of SPP124601 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP124601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2243
|
Newark | Enclosed Type Switching Ps 24Vdc 60W |Carlo Gavazzi SPP124601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SPP124601
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 24VDC 60W | 0 |
|
$102.4000 / $121.6000 | Order Now |
|
Onlinecomponents.com | ENCLOSED TYPE SWITCHING PS 24V RoHS: Compliant |
1 Partner Stock |
|
$73.0900 / $92.6900 | Buy Now |
|
Master Electronics | ENCLOSED TYPE SWITCHING PS 24V RoHS: Compliant |
1 Partner Stock |
|
$73.0900 / $92.6900 | Buy Now |