Part Details for SPP115351 by Carlo Gavazzi Holding AG
Overview of SPP115351 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP115351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-SPP115351
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 15VDC 35W | 0 |
|
$85.1200 / $106.4000 | Order Now |
|
Onlinecomponents.com | ENCLOSED TYPE SWITCHING PS 15V RoHS: Compliant | 0 |
|
$62.0600 / $84.2800 | Buy Now |
DISTI #
SPP115351
|
Relay Specialties | ENCLOSED TYPE SWITCHING PS 15V Min Qty: 1 | 0 |
|
$98.2200 / $116.0700 | RFQ |