Part Details for SPP11000JLF by TT Electronics Resistors
Results Overview of SPP11000JLF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP11000JLF Information
SPP11000JLF by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SPP11000JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1970 / $0.2171 | Buy Now |
Part Details for SPP11000JLF
SPP11000JLF CAD Models
SPP11000JLF Part Data Attributes
|
SPP11000JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPP11000JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for SPP11000JLF
This table gives cross-reference parts and alternative options found for SPP11000JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP11000JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPP11000J | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | SPP11000JLF vs SPP11000J |
SPP1UL1000JLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | SPP11000JLF vs SPP1UL1000JLF |