Part Details for SPNH250.X2XLDE by Littelfuse Inc
Overview of SPNH250.X2XLDE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH250.X2XLDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5677
|
Newark | 1500Vdc 250 Amp Photovoltaic Fuse/Box |Littelfuse SPNH250.X2XLDE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH250.X2XLDE
|
Mouser Electronics | Specialty Fuses 1500VDC 250 AMP PHOTOVOLTAIC FUSE | 0 |
|
$278.3900 / $357.9000 | Order Now |
|
Ozdisan Elektronik | FUSE 1500VDC 250 AMP PHOTOVOLTAIC | 0 |
|
$877.1282 / $920.9846 | RFQ |
Part Details for SPNH250.X2XLDE
SPNH250.X2XLDE CAD Models
SPNH250.X2XLDE Part Data Attributes
|
SPNH250.X2XLDE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPNH250.X2XLDE
Littelfuse Inc
Electric Fuse, 250A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 60 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 131.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH | |
Joule Integral-Nom | 73000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for SPNH250.X2XLDE
This table gives cross-reference parts and alternative options found for SPNH250.X2XLDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPNH250.X2XLDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPNH250.X2XLDL | Electric Fuse, 250A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH, | Littelfuse Inc | SPNH250.X2XLDE vs SPNH250.X2XLDL |