Part Details for SPMWHT5492D5SGP0S0 by Samsung Semiconductor
Overview of SPMWHT5492D5SGP0S0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SPMWHT5492D5SGP0S0
SPMWHT5492D5SGP0S0 CAD Models
SPMWHT5492D5SGP0S0 Part Data Attributes
|
SPMWHT5492D5SGP0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHT5492D5SGP0S0
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |