Part Details for SPMWHT541MP5WKQMS4 by Samsung Electronics Co. Ltd
Overview of SPMWHT541MP5WKQMS4 by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWHT541MP5WKQMS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MIDDLE POWER LED Single Color LED, Cool White, 4.3mm RoHS: Compliant |
|
|
RFQ | |
DISTI #
SPMWHT541MP5WKQMS4
|
EBV Elektronik | LED Chip Cool White 5700K 180mA 4-Pin SMD T/R (Alt: SPMWHT541MP5WKQMS4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |