Part Details for SPMWHT541MP5WAWMS4 by Samsung Semiconductor
Overview of SPMWHT541MP5WAWMS4 by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SPMWHT541MP5WAWMS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-1309-1-ND
|
DigiKey | LED LM561B PLUS WHT 2700K 5630 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0439 / $0.3000 | Buy Now |
DISTI #
V72:2272_07046164
|
Arrow Electronics | LED Uni-Color White 2700K 80 2-Pin Chip 5630 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1746 Container: Cut Strips | Americas - 1701 |
|
$0.0499 / $0.3302 | Buy Now |
|
Bristol Electronics | 2326 |
|
RFQ |
Part Details for SPMWHT541MP5WAWMS4
SPMWHT541MP5WAWMS4 CAD Models
SPMWHT541MP5WAWMS4 Part Data Attributes
|
SPMWHT541MP5WAWMS4
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHT541MP5WAWMS4
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | RECTANGULAR | |
Size | 4.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 120 deg |