Part Details for SPMWHD32AMD7XAT0S0 by Samsung Semiconductor
Overview of SPMWHD32AMD7XAT0S0 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for SPMWHD32AMD7XAT0S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2386-1-ND
|
DigiKey | LED LM301B NEUT WHT 4000K 3030 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18619 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
Part Details for SPMWHD32AMD7XAT0S0
SPMWHD32AMD7XAT0S0 CAD Models
SPMWHD32AMD7XAT0S0 Part Data Attributes
|
SPMWHD32AMD7XAT0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHD32AMD7XAT0S0
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-08 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 2.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 120 deg |