-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2372-1-ND
|
DigiKey | LED LM301B COOL WHITE 5000K 3030 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
320059 In Stock |
|
$0.0694 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPMWHD32AMD3XAR0S0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWHD32AMD3XAR0S0
Samsung Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-08 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 2.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 120 deg |