Part Details for SPMS506-01F by Solid State Devices Inc (SSDI)
Overview of SPMS506-01F by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPMS506-01F
SPMS506-01F CAD Models
SPMS506-01F Part Data Attributes
|
SPMS506-01F
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPMS506-01F
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 4 Element, 50A, Silicon, HERMETIC SEALED, ASPM, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, ASPM, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SPMS506-01F
This table gives cross-reference parts and alternative options found for SPMS506-01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPMS506-01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPMS506-01FM | Rectifier Diode, 1 Phase, 4 Element, 50A, Silicon, HERMETIC SEALED, ASPM, 2 PIN | Solid State Devices Inc (SSDI) | SPMS506-01F vs SPMS506-01FM |