SPMCM16Z2BVPV20
Description: 16-BIT, MROM, 20.98MHz, MICROCONTROLLER, PQFP144

Overview of SPMCM16Z2BVPV20 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for SPMCM16Z2BVPV20 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPMCM16Z2BVPV20 by NXP Semiconductors

SPMCM16Z2BVPV20
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, TQFP-144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
CPU Family
6816
Clock Frequency-Max
5.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
46
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
8192
ROM Programmability
MROM
Seated Height-Max
1.6 mm
Speed
20.98 MHz
Supply Current-Max
140 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SPMCM16Z2BVPV20
    NXP Semiconductors
    16-BIT, MROM, 20.98MHz, MICROCONTROLLER, PQFP144
    VS

Alternate Parts for SPMCM16Z2BVPV20

This table gives cross-reference parts and alternative options found for SPMCM16Z2BVPV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPMCM16Z2BVPV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPMCM16Z2BVPV20 Microcontroller, 16-Bit, MROM, 6816 CPU, 20.97MHz, HCMOS, PQFP144, TQFP-144 Motorola Semiconductor Products SPMCM16Z2BVPV20 vs SPMCM16Z2BVPV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMCM16Z2BVPV20 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMCM16Z2BVPV20 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPMCM16Z2BVPV20 would you like to use for your alert(s)?
  • Please alert me when SPMCM16Z2BVPV20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPMCM16Z2BVPV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMCM16Z2BVPV20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPMCM16Z2BVPV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMCM16Z2BVPV20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMCM16Z2BVPV20 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: