Part Details for SPMA24151 by Carlo Gavazzi Holding AG
Overview of SPMA24151 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA24151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9694
|
Newark | Power Supply, Ac-Dc, 24V, 0.63A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:24V, Output Current - Output 1:630Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA24151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$62.6400 / $72.0000 | Buy Now |
DISTI #
1864-SPMA24151-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 15W Min Qty: 1 Lead time: 22 Weeks Container: Box |
25 In Stock |
|
$62.6402 / $72.0000 | Buy Now |
DISTI #
225-SPMA24151
|
Mouser Electronics | DIN Rail Power Supplies Switching Power Supply, Low Profile, AC/DC, 15.12W, 24V, 0.63A, Screw Terminals, IP20, DIN-Rail Mounting, Over-load, Over-voltage and Short-circuit Protections, 18x91x63mm plastic housing RoHS: Compliant | 5 |
|
$59.5000 / $68.4000 | Buy Now |
DISTI #
74057404
|
RS | Power Supply (AC-DC ) ,24 VDC,15.12 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA24151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$60.3600 / $72.7200 | Buy Now |
|
Onlinecomponents.com | Power Supply (AC-DC ) , 24 VDC, 15.12 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA24151 RoHS: Compliant |
10 In Stock |
|
$57.6000 / $63.8200 | Buy Now |
DISTI #
69775080
|
Verical | SPMA24151 Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 10 |
|
$74.8800 / $82.9660 | Buy Now |
|
Master Electronics | Power Supply (AC-DC ) , 24 VDC, 15.12 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA24151 RoHS: Compliant |
10 In Stock |
|
$57.6000 / $63.8200 | Buy Now |
Part Details for SPMA24151
SPMA24151 CAD Models
SPMA24151 Part Data Attributes
|
SPMA24151
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPMA24151
Carlo Gavazzi Holding AG
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Description | DIN Rail Power Supplies SPMA 15W 24VDC 0.63A | |
Samacsys Manufacturer | Carlo Gavazzi | |
Samacsys Modified On | 2023-12-29 09:52:15 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |