Part Details for SPMA15151 by Carlo Gavazzi Holding AG
Overview of SPMA15151 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA15151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9689
|
Newark | Power Supply, Ac-Dc, 15V, 1A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA15151 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 | Buy Now |
DISTI #
1864-SPMA15151-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 15W Min Qty: 120 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0004 | Buy Now |
DISTI #
225-SPMA15151
|
Mouser Electronics | DIN Rail Power Supplies SPMA 15W 15VDC 1A RoHS: Compliant | 0 |
|
$53.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.7500 / $114.3400 | Buy Now |