Part Details for SPMA05301SCC by Carlo Gavazzi Holding AG
Results Overview of SPMA05301SCC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPMA05301SCC Information
SPMA05301SCC by Carlo Gavazzi Holding AG is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPMA05301SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3679
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outpu... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 | Buy Now |
DISTI #
1864-SPMA05301SCC-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 60 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$113.0003 | Buy Now |
DISTI #
225-SPMA05301SCC
|
Mouser Electronics | DIN Rail Power Supplies SPMA 30W 5VDC 6A CONFORMAL COATING | 0 |
|
$94.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.8800 / $199.6100 | Buy Now |