Part Details for SPM7054VT-470M-D by TDK Corporation
Overview of SPM7054VT-470M-D by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SPM7054VT-470M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8060
|
Newark | Pow Inductor, Aec-Q200, 47Uh, Shld, 4.7A Rohs Compliant: Yes |Tdk SPM7054VT-470M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 785 |
|
$0.8070 / $1.2800 | Buy Now |
DISTI #
445-181900-1-ND
|
DigiKey | FIXED IND 47UH 2.5A 0.162OHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1413 In Stock |
|
$0.6507 / $1.4000 | Buy Now |
DISTI #
SPM7054VT-470M-D
|
Avnet Americas | Inductor 47uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM7054VT-470M-D) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8692 | Buy Now |
DISTI #
810-SPM7054VT470MD
|
Mouser Electronics | Power Inductors - SMD 47uH 20% 162ohm AEC-Q200 RoHS: Compliant | 1483 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
V72:2272_23697356
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz Metal 2.5A 0.1782Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2211 Container: Cut Strips | Americas - 844 |
|
$0.6202 / $0.6730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
DISTI #
61346330
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Metal 2.5A 0.1782Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2211 | Americas - 844 |
|
$0.6202 / $0.6624 | Buy Now |
|
Quest Components | 333 |
|
$2.8380 / $5.1600 | Buy Now | |
DISTI #
SPM7054VT-470M-D
|
TTI | Power Inductors - SMD 47uH 20% 162ohm AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6570 | Buy Now |
DISTI #
SPM7054VT-470M-D
|
TME | Inductor: wire, SMD, 47uH, 4.7A, 162mΩ, ±20%, 7.5x7x5.4mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.6700 | RFQ |
Part Details for SPM7054VT-470M-D
SPM7054VT-470M-D CAD Models
SPM7054VT-470M-D Part Data Attributes
|
SPM7054VT-470M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM7054VT-470M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.162 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |