-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5232
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 4.9A, Inductance:10Μh, Rms Current (Irms):4.9A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Spm-Hz Series, Power Inductor Case:7.1Mm X 6.5Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM6550T-100M-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 808 |
|
$1.1000 / $1.8800 | Buy Now |
DISTI #
62AC9321
|
Newark | 7.1Mm X 6.5Mm, -40 To +125 Degc, 10 H, 60.5M/Tape And Reel |Tdk SPM6550T-100M-HZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180122-1-ND
|
DigiKey | FIXED IND 10UH 4.9A 60.5MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2620 In Stock |
|
$0.8726 / $1.9700 | Buy Now |
DISTI #
SPM6550T-100M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 10uH ±20% 100kHz Metal 4.3A T/R - Tape and Reel (Alt: SPM6550T-100M-HZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1552 | Buy Now |
DISTI #
810-SPM6550T-100M-HZ
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 55mOhms Pwr Indctr AEC-Q200 RoHS: Compliant | 1264 |
|
$0.9000 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
SPM6550T-100M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 10uH ±20% 100kHz Metal 4.3A T/R - Tape and Reel (Alt: SPM6550T-100M-HZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6550T-100M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6550T-100M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0605 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |