-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM6530T-3R3M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1876
|
Newark | Surface Mount Power Inductor, Spm Series, 3.3 H, 20%, Wirewound, 0.0297 Ohm, 6.8 A Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1457 |
|
$0.3710 / $0.6760 | Buy Now |
DISTI #
91Y6998
|
Newark | Inductor, 3.3Uh, 6.8A, 20%, Shielded, Inductance:3.3Μh, Rms Current (Irms):6.8A, Inductor Constru... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.4980 | Buy Now |
DISTI #
445-4119-1-ND
|
DigiKey | FIXED IND 3.3UH 6.8A 29.7MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12883 In Stock |
|
$0.4387 / $0.9600 | Buy Now |
DISTI #
SPM6530T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 6.8 A, Shielded, 7.3 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3885 / $0.4305 | Buy Now |
DISTI #
810-SPM6530T-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 0.027ohms 7.1x6.5x3mm RoHS: Compliant | 13329 |
|
$0.4390 / $0.7500 | Buy Now |
|
Future Electronics | SPM Series 7.1 x 6.5 mm 3.3 uH ±20% Tol. 6.8 A Shielded Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4450 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR T/R RoHS: Compliant |
40 In Stock |
|
$0.6940 / $1.0270 | Buy Now |
|
Bristol Electronics | 12953 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 6530 | 10296 |
|
$0.4827 / $1.6090 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 6530 | 508 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6530T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6530T-3R3M
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0297 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |