Part Details for SPM6530T-220M-HZ by TDK Epcos
Overview of SPM6530T-220M-HZ by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM6530T-220M-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH 20% 1.7A SMD7.1x6.5mm Power Inductors ROHS | 820 |
|
$0.2238 / $0.3567 | Buy Now |