Part Details for SPM6530T-100M-HZR by TDK Corporation
Overview of SPM6530T-100M-HZR by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM6530T-100M-HZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPM6530T-100M-HZR
|
Avnet Asia | Ind Power Shielded Wirewound 10uH 20% 100kHz Metal Composite 4.2A Emboss T/R (Alt: SPM6530T-100M-HZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |