Part Details for SPM5030T-R47M by TDK Epcos
Overview of SPM5030T-R47M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM5030T-R47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11A 470nH 20% 11A SMD5x5.2mm Power Inductors ROHS | 435 |
|
$0.1074 / $0.1911 | Buy Now |