Part Details for SPM5015T-4R7M-CA02 by TDK Corporation
Overview of SPM5015T-4R7M-CA02 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM5015T-4R7M-CA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4147
|
Newark | -/Tape And Reel |Tdk SPM5015T-4R7M-CA02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SPM5015T-4R7M-CA02-ND
|
DigiKey | FIXED IND 4.7UH 3.2A 0.1035OHM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7870 | Buy Now |
DISTI #
SPM5015T-4R7M-CA02
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.2A T/R - Tape and Reel (Alt: SPM5015T-4R7M-CA02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9238 | Buy Now |
DISTI #
810-SPM5015T4R7MCA02
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7080 / $0.7610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |