-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6978
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 4.3A, 2.2 H, 49.5M/Tape And Reel |Tdk SPM5015T-2R2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172378-1-ND
|
DigiKey | FIXED IND 2.2UH 4.3A 49.5MOHM SM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54 In Stock |
|
$0.9300 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-2R2M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |