Part Details for SPM5012T-2R2M-LR by TDK Corporation
Overview of SPM5012T-2R2M-LR by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SPM5012T-2R2M-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6589
|
Newark | Inductor, Wirewound, 2.2Uh, 3.2A, 20%, Inductance:2.2Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):5.8A, Product Range:Spm-Lr Series, Dc Resistance Max:0.0677Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5012T-2R2M-LR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 / $1.3900 | Buy Now |
DISTI #
445-174483-1-ND
|
DigiKey | FIXED IND 2.2UH 3.2A 67.7MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1682 In Stock |
|
$0.4875 / $1.2800 | Buy Now |
DISTI #
SPM5012T-2R2M-LR
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 3.2 A, Shielded, 5.8 A, 5.4mm x 5.1mm x 1.2mm - Tape and Reel (Alt: SPM5012T-2R2M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4758 | Buy Now |
DISTI #
810-SPM5012T2R2MLR
|
Mouser Electronics | Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 3.2A, 2.2?H, 67.7mO RoHS: Compliant | 0 |
|
$0.5620 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
32136912
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.0677Ohm DCR T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 | Americas - 1233 |
|
$0.2250 / $0.2363 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7808 / $1.9520 | Buy Now | |
DISTI #
SPM5012T-2R2M-LR
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 3.2 A, Shielded, 5.8 A, 5.4mm x 5.1mm x 1.2mm (Alt: SPM5012T-2R2M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001230820
|
Chip1Stop | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 67.7mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1233 |
|
$0.1800 / $0.2100 | Buy Now |
Part Details for SPM5012T-2R2M-LR
SPM5012T-2R2M-LR CAD Models
SPM5012T-2R2M-LR Part Data Attributes
|
SPM5012T-2R2M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5012T-2R2M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0677 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |