Part Details for SPM4121 by Carlo Gavazzi
Overview of SPM4121 by Carlo Gavazzi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM4121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPM4121
|
IBS Electronics | Power Supply, AC-DC, 12V, 4.5A, 90-264V In, Enclosed, DIN Rail Mount, 54W, SPM Series Min Qty: 1 Package Multiple: 1 | 25 |
|
$188.4870 | Buy Now |