Part Details for SPM4030T-R40M by TDK Epcos
Overview of SPM4030T-R40M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM4030T-R40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.8A 400nH 20% 7.8A SMD4x4.2mm Power Inductors ROHS | 1 |
|
$1.6427 / $2.5185 | Buy Now |