-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1716, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM4020T-2R2M-DZ by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4216
|
Newark | Power Inductor, 2.2Uh, Shielded, 4.6A Rohs Compliant: Yes |Tdk SPM4020T-2R2M-DZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 259 |
|
$0.5200 / $1.2400 | Buy Now |
DISTI #
445-SPM4020T-2R2M-DZCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, FO Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70 In Stock |
|
$0.4377 / $0.9600 | Buy Now |
DISTI #
SPM4020T-2R2M-DZ
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2H 20% 100kHz Metal Composite 3.1A SMD Emboss T/R - Tape and Re... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4272 | Buy Now |
DISTI #
810-SPM4020T-2R2M-DZ
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 66mohm 4.6A AEC-Q200 RoHS: Compliant | 607 |
|
$0.4370 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.4670 | Buy Now |
DISTI #
SPM4020T-2R2M-DZ
|
Avnet Abacus | Inductor Power Shielded Wirewound 22H 20 100kHz Metal Composite 31A SMD Emboss TR (Alt: SPM4020T-2R2... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4020T-2R2M-DZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4020T-2R2M-DZ
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1716, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |